Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.710 |
5+ | €31.730 |
10+ | €31.050 |
20+ | €30.430 |
Price for:Each
Minimum: 1
Multiple: 1
€32.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEMV 1025S-01
Order Code9932844
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height12.5mm
Panel Cutout Height15mm
Panel Cutout Width30.99mm
Supply Voltage Min3.5VDC
Supply Voltage Max7VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The EMV 1025S-01 is a LCD Digital Voltmeter is fitted to the panel by locating its screw threaded stud through the hole, adding the washer and tightening the nut provided. Installation time is greatly reduced with only 3-wires to connect. It features a full scale reading of 200mV and a decimal point fixed at 199.9. The meter can be panel mounted by drilling a 5.5mm (0.22") hole. Connection to the meter is via three wires. This is a popular part, normally stocked in high quantity and suitable for new designs.
- Single hole mounting thermometer
- 12.5mm Digit height
- Auto-zero and Auto-polarity
- Splash-proof protection
- Low battery warning
- -0 to 50°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
15mm
Supply Voltage Min
3.5VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.5mm
Panel Cutout Width
30.99mm
Supply Voltage Max
7VDC
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024