Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €110.140 |
| 5+ | €107.710 |
| 10+ | €104.190 |
| 50+ | €102.110 |
Price for:Each
Minimum: 1
Multiple: 1
€110.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoPSU20105
Order Code1183256
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Input Voltage AC Min110V
Output Power Max-
Output Voltage - Output 15VDC
Input Voltage AC Max250V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC110V AC to 250V AC
Product Range-
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PSU20105 is a 5VDC 1-output single-rail Power Supply, compact with fixed voltage open mains power supply unit designed primarily for OEM use and 1-output. The linear regulator ICs used feature over-current and over-temperature protection. Simple screw-terminal connection, encapsulated mains transformer.
- Low profile
- 5mV Ripple
- 0 to 70°C Operating temperature range
- 1% Load regulation
- 1% Line regulation
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Voltage AC Min
110V
Output Voltage - Output 1
5VDC
Output Current - Output 1
1A
Output Current - Output 2
-
Product Range
-
Output Voltage - Output 3
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1Outputs
Output Power Max
-
Input Voltage AC Max
250V
Output Voltage - Output 2
-
Input Voltage VAC
110V AC to 250V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32