Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.880 |
| 5+ | €42.920 |
| 10+ | €41.510 |
| 50+ | €40.680 |
Price for:Each
Minimum: 1
Multiple: 1
€43.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoPSU30205
Order Code1183261
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max-
Input Voltage AC Min220V
Input Voltage AC Max250V
Output Voltage - Output 15VDC
Output Current - Output 1100mA
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC220V AC to 250V AC
Product Range-
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PSU30205 is a 1-output Linear Power Supply with 240V/50Hz AC input and a regulated 5V/100mA DC output. The compact unit is low profile and features an encapsulated mains transformer and screw terminal connections. The design includes over-current and over-temperature protection. This is a popular part, normally stocked in high quantity and suitable for new designs. The PSU 30205 is a very compact, single rail 120V power supply unit designed primarily for the supply of digital panel meters.
- Simple screw-terminal connection
- Very compact design
- Encapsulated mains transformer
- Use with lascar panel meters
- Regulated output
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Input Voltage AC Max
250V
Output Current - Output 1
100mA
Output Current - Output 2
-
Product Range
-
Output Voltage - Output 3
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1Outputs
Input Voltage AC Min
220V
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Input Voltage VAC
220V AC to 250V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01