Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €232.010 |
Price for:Each
Minimum: 1
Multiple: 1
€232.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSGD 43-A
Order Code2449218
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size-
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min5VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SGD 43-A is a 4.3" capacitive Touch Display designed for use with PanelPilotACE Design Studio and panel meters. The low-profile display features a Cortex ARM 9 processor running embedded Linux. The display can be powered from either USB or a 5 to 30VDC supply and offers users a wealth of hardware interfaces which include four 16bit bipolar analogue inputs (to a maximum of ±40VDC), eight digital input/output pins, two alarm outputs (maximum current sink 10mA) and four PWM outputs.
- 4.3" Capacitive Touch Screen
- Low-profile Panel Mount Module
- 4 x 16-bit Analogue Inputs
- 8 x Digital Input/ Output pins
- 2 x Alarm Outputs and 4 x PWM Outputs
- Free PanelPilotACE Design Studio Software
Applications
Automation & Process Control
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
480 x 272 Pixels
Supply Voltage Min
5VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
-
Screen Size
4.3"
Supply Voltage Max
30VDC
Operating Temperature Max
40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249929