Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.400 |
5+ | €30.430 |
10+ | €29.770 |
20+ | €29.170 |
Price for:Each
Minimum: 1
Multiple: 1
€31.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSP200
Order Code9932780
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height9.75mm
Panel Cutout Height21.3mm
Panel Cutout Width34mm
Supply Voltage Min3.5V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SP200 is a 3.5-digit Backlit LCD Voltmeter features a 200mVDC measurement range with auto-zero and auto-polarity. Decimal points are user selectable. The SP200 features a negative rail generator which enables the meter to measure a signal referenced to its own power supply GND. LED backlighting ensures excellent readability under low light conditions. The design of the panel meter's housing ensures splash-proofing using the supplied seal.
- Programmable decimal points
- 9.75mm Digit height
- LED backlighting
- Auto-zero and Auto-polarity
- Low battery warning
- Splash-proof protection
- -0 to 50°C Operating temperature range
Applications
Power Management, System Monitoring, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
21.3mm
Supply Voltage Min
3.5V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
9.75mm
Panel Cutout Width
34mm
Supply Voltage Max
5.25V
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017