Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.800 |
5+ | €30.820 |
10+ | €30.140 |
20+ | €29.540 |
Price for:Each
Minimum: 1
Multiple: 1
€31.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSP400
Order Code9932801
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height9.75mm
Panel Cutout Height21.3mm
Panel Cutout Width34mm
Supply Voltage Min3V
Supply Voltage Max15V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SP400 is a LCD Voltmeter with LED backlighting and features 200mVDC full scale reading, auto-zero and auto-polarity. The meter plugs directly into a 9-way SIL socket and can be fitted into a panel via the fixing clip. LED backlighting ensures excellent readability under low light conditions and housing ensures splash-proofing using the supplied seal.
- 3-1/2" Digits size
- 0.38" Height
- Programmable decimal points
- Low battery warning
- IP65 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
21.3mm
Supply Voltage Min
3V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
9.75mm
Panel Cutout Width
34mm
Supply Voltage Max
15V
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026