Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.620 |
| 10+ | €4.570 |
| 25+ | €4.210 |
| 50+ | €4.010 |
| 100+ | €3.870 |
| 500+ | €3.710 |
Price for:Each
Minimum: 1
Multiple: 1
€5.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER COMPONENTS
Manufacturer Part No2014293
Order Code1272666
Technical Datasheet
Lens Type-
Beam Type-
LED Lens Colour-
Lens Diameter6.28mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2014293 is a 6.28mm round Fitting Lens made of polycarbonate (PC). This aspherical plastic lenses for straight forward collimation of the laser beam and ready-to-use driver boards with built-in automatic power control function. Ideal for developing a new laser diode-based product or experimenting with laser diodes.
Applications
Lighting
Technical Specifications
Lens Type
-
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
6.28mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618