Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No1799
Order Code2503734
Product RangeLaser - Aluminium Rivets
Also Known AsGTIN UPC EAN: 5018341017996
Technical Datasheet
259 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.670 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
€2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No1799
Order Code2503734
Product RangeLaser - Aluminium Rivets
Also Known AsGTIN UPC EAN: 5018341017996
Technical Datasheet
External Diameter2.4mm
Grip Range Min1mm
Grip Range Max3mm
Overall Length-
External Depth5.5mm
Mounting Hole Dia2.5mm
Fastener MaterialAluminium
Product RangeLaser - Aluminium Rivets
Product Overview
Standard aluminium bodied rivets for use with 'pop' rivet style tooling.
- Manufactured from lightweight aluminium
- Supplied in a reusable plastic box
- 2.4mm Diameter
- 5.5mm Max grip depth
- 30 Rivets
Technical Specifications
External Diameter
2.4mm
Grip Range Max
3mm
External Depth
5.5mm
Fastener Material
Aluminium
Grip Range Min
1mm
Overall Length
-
Mounting Hole Dia
2.5mm
Product Range
Laser - Aluminium Rivets
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028