Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No3596
Order Code3377764
Also Known AsGTIN UPC EAN: 5018341035969
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.370 |
Price for:Each
Minimum: 1
Multiple: 1
€17.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No3596
Order Code3377764
Also Known AsGTIN UPC EAN: 5018341035969
Technical Datasheet
Length328mm
External Diameter120mm
Product Overview
- Heavy duty rubber suction cup, ideal for pulling out dents or carrying glass
- Lifting capacity 100kg
- Double handle creates suction
- Can also be used as a glass positioner
- Powerful grip vacuum cup
- Size: Dia (Each Cup) x Length 120 x 328mm
Technical Specifications
Length
328mm
External Diameter
120mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.603