Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No5481
Order Code3375514
Also Known AsGTIN UPC EAN: 5018341054816
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €262.120 |
Price for:Each
Minimum: 1
Multiple: 1
€262.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No5481
Order Code3375514
Also Known AsGTIN UPC EAN: 5018341054816
Technical Datasheet
Torque Tool StyleRatchet
Torque Range ft-lb3.67ft-lb to 18.42ft-lb
Torque Range N-m5N-m to 25N-m
Drive Size - Metric-
Drive Size - Imperial3/8"
Overall Length266mm
Product Range-
SVHCTo Be Advised
Product Overview
- A fully insulated torque wrench manufactured to EN/IEC 60900 2004 standards
- Essential service tool when working on hybrid vehicles and electrical systems
- Range 5 - 25Nm
- 266mm In length
- Quick release function
- VDE Certificated to 1000 volts
- Supplied in a blow moulded case
Technical Specifications
Torque Tool Style
Ratchet
Torque Range N-m
5N-m to 25N-m
Drive Size - Imperial
3/8"
Product Range
-
Torque Range ft-lb
3.67ft-lb to 18.42ft-lb
Drive Size - Metric
-
Overall Length
266mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.025