Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.690 |
10+ | €9.070 |
25+ | €8.450 |
50+ | €8.280 |
100+ | €8.110 |
Product Information
Product Overview
ICE40HX4K-TQ144 is an ultra-low power, non-volatile FPGA in a 144 pin TQFP package. In addition to LUT-based, low-cost programmable logic, these devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM) and Phase Locked Loops (PLLs). It features allow the devices to be used in low-cost, high-volume consumer and system applications. The iCE40 HX device is fabricated on a 40nm CMOS low power process. The device architecture has several features such as programmable low-swing differential I/O and the ability to turn off on-chip PLLs dynamically. It features help manage static and dynamic power consumption, resulting in low static power for all members of the family. The iCE40 LP/HX devices are available in two versions – ultra low power (LP) and high performance (HX) devices.
- 3,520 logic cells
- 1.2V supply voltage
- High-performance industrial grade device
- 20 RAM4K memory blocks, 80K RAM4K RAM bits, 2 PLLs
- 95 maximum programmable I/O pins
- 12 maximum differential input pairs
Technical Specifications
SRAM based FPGA
TQFP
-
40nm (CMOS)
-40°C
iCE40HX
MSL 3 - 168 hours
PLL
1.14V
3.46V
107I/O's
3520Macrocells
133MHz
3520Logic Cells
144Pins
107I/O's
Surface Mount
100°C
-
No SVHC (25-Jun-2025)
1.26V
iCE40HX
TQFP
3520
-
80Kbit
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate