Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.870 |
| 10+ | €9.240 |
| 25+ | €8.600 |
| 50+ | €8.430 |
| 100+ | €8.260 |
| 250+ | €8.090 |
Product Information
Product Overview
ICE40UP5K-SG48I is an ultra-low-power FPGA and sensor manager designed for ultra-low-power mobile applications, such as smartphones, tablets, and hand-held devices. iCE40 UltraPlus is compatible with Lattice's iCE40 Ultra family devices, containing all the functions the iCE40 Ultra family has except the high current IR LED driver. In addition, the iCE40 UltraPlus features an additional 1Mb SRAM, additional DSP blocks, and additional LUTs, all of which can be used to support an always-on voice recognition function in mobile devices, without the need to keep the higher power-consuming voice codec on all the time. Applications include always-on voice recognition applications, smartphones, tablets and consumer handheld devices, handheld commercial and industrial devices, multi-sensor management applications, sensor pre-processing and sensor Fusion, always-on sensor applications, and USB 3.1 Type C cable detect /power delivery applications.
- Core power supply static current is 75µA typical
- Flexible logic architecture, advanced 40nm low power process
- Up to 1024Kb single-port SRAM, up to 120Kb sysMEM™ embedded block RAM
- Two I/O pins to support I³C interface, two hardened SPI interfaces
- 10KHz low frequency oscillator, 48MHz high frequency oscillator
- 24mA current drive RGB LED outputs
- Functions include multiplier, accumulator, and multiply-accumulate (MAC)
- Industrial junction temperature range from -40 to 100°C
Technical Specifications
SRAM based FPGA
QFN
-
40nm (CMOS)
-40°C
iCE40 UltraPlus iCE40UP
MSL 3 - 168 hours
PLL
1.14V
3.46V
39I/O's
5280Macrocells
120Kbit
5280Logic Cells
48Pins
39I/O's
Surface Mount
100°C
-
No SVHC (25-Jun-2025)
1.26V
iCE40 UltraPlus
QFN
5280
133MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate