Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE5LP4K-SG48ITR
Order Code3768761
Product RangeiCE40 Ultra iCE5LP
Technical Datasheet
1.558 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.390 |
10+ | €7.840 |
25+ | €7.290 |
50+ | €7.180 |
100+ | €7.060 |
250+ | €6.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE5LP4K-SG48ITR
Order Code3768761
Product RangeiCE40 Ultra iCE5LP
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells3520Logic Cells
IC Case / PackageQFN
No. of Pins48Pins
Speed Grade-
No.of User I/Os39I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeiCE40 Ultra iCE5LP
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyiCE40 Ultra
I/O Supply Voltage3.46V
Logic Case StyleQFN
No. of I/O's39I/O's
No. of Logic Blocks3520
No. of Macrocells3520Macrocells
No. of Speed Grades-
Operating Frequency Max133MHz
Total RAM Bits80Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
QFN
Speed Grade
-
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
iCE40 Ultra iCE5LP
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.46V
No. of I/O's
39I/O's
No. of Macrocells
3520Macrocells
Operating Frequency Max
133MHz
No. of Logic Cells
3520Logic Cells
No. of Pins
48Pins
No.of User I/Os
39I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
iCE40 Ultra
Logic Case Style
QFN
No. of Logic Blocks
3520
No. of Speed Grades
-
Total RAM Bits
80Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001