Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2280C-3FTN324C
Order Code2252937
Product RangeMachXO2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.190 |
5+ | €39.410 |
10+ | €37.630 |
25+ | €35.850 |
Price for:Each
Minimum: 1
Multiple: 1
€41.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2280C-3FTN324C
Order Code2252937
Product RangeMachXO2 Series
Technical Datasheet
FPGA TypeSRAM based FPGA
CPLD Type-
No. of Logic Cells2280Logic Cells
IC Case / PackageBGA
No. of Pins324Pins
Speed Grade3
No.of User I/Os271I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMachXO2 Series
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Logic Case StyleBGA
No. of I/O's271I/O's
No. of Macrocells2280Macrocells
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
FPGA Type
SRAM based FPGA
No. of Logic Cells
2280Logic Cells
No. of Pins
324Pins
No.of User I/Os
271I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of I/O's
271I/O's
CPLD Type
-
IC Case / Package
BGA
Speed Grade
3
Process Technology
-
Operating Temperature Min
0°C
Product Range
MachXO2 Series
MSL
MSL 3 - 168 hours
Logic Case Style
BGA
No. of Macrocells
2280Macrocells
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018552