Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.230 |
| 5+ | €28.920 |
| 10+ | €27.610 |
| 25+ | €26.300 |
| 50+ | €25.770 |
Product Information
Product Overview
LCMXO3D-9400HC-5BG256C is a low density PLD, MachXO3D FPGA. It includes enhanced security features and on-chip dual boot flash. The improved security features include Advanced encryption standard (AES) AES-128/256, secure hash algorithm (SHA) SHA-256, elliptic curve digital signature algorithm, elliptic curve integrated encryption scheme, hash message authentication code HMAC-SHA256, public key cryptography, and unique secure ID. The MachXO3D family is a Root-of-Trust hardware solution that can easily scale to protect the system with its enhanced bitstream security and user mode functions. MachXO3D device provides breakthrough I/O density with many options for I/O programmability. This device's I/O features the support for latest industry standard I/O, including programmable slew-rate enhancements and I3C support. Applications include secure boot and root of trust, consumer electronics, compute and storage, wireless communications, industrial control systems, and automotive system.
- High performance, fastest (high performance) speed
- 9400k logic capacity, 2.5V/3.3V supply voltage, slowest high performance speed
- Optimized footprint, logic density, I/O count, I/O performance device
- High I/O logic, high I/O devices for I/O expansion applications
- Logic density ranging from 4.3k to 9.4k LUT4, high I/O to LUT ratio with up to 383 I/O pins
- Advanced encryption standard (AES): AES-128/256 encryption/decryption
- Secure hash algorithm: SHA-256, elliptic curve digital signature algorithm:CDSA-based authentication
- Hash message authentication code (HMAC): HMACSHA256, true random number generator (TRNG)
- DDR register in I/O cell, educated gearing logic, 7:1 gearing for display I/O, generic DDR, DDRx2/x4
- 256 lead CABGA package, commercial junction temperature range from 0 to 85°C
Technical Specifications
Flash based FPGA
CABGA
5
65nm
0°C
-
No SVHC (25-Jun-2025)
9400Logic Cells
256Pins
206I/O's
Surface Mount
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate