Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3D-9400HC-B-EVN
Order Code3770330
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €79.630 |
Price for:Each
Minimum: 1
Multiple: 1
€79.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3D-9400HC-B-EVN
Order Code3770330
Technical Datasheet
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameMachXO3D
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLCMXO3D-9400HC-5BG256C
Kit ContentsMachXO3D Breakout Board, Preloaded Demo, USB Connector Cable, Lattice Dev Kits and Boards Web Page
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MachXO3D breakout board is used for evaluating and designing with the MachXO3D device family, which represents a first in the programmable logic industry by embedding an immutable security block which enables a hardware Root-of-Trust (RoT) onto a highly optimized and versatile FPGA fabric.
- MachXO3D FPGA – Flash-based LCMXO3D-9400HC-5BG256C
- USB mini-B connector for power and programming; Eight LEDs; 40-hole prototype area
- 16Mb serial flash memory for external SPI boot-up support
- Four 2 × 20 expansion header landings for general I/O, JTAG, and external power
- 1 × 8 expansion header landing for JTAG; 1 × 6 expansion header landing for SPI/I2C
- 3.3 V and 1.2 V supply rails
Contents
MachXO3D breakout board, USB cable.
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
MachXO3D
Core Sub-Architecture
-
Kit Contents
MachXO3D Breakout Board, Preloaded Demo, USB Connector Cable, Lattice Dev Kits and Boards Web Page
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LCMXO3D-9400HC-5BG256C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001