Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3L-2100C-5BG256C
Order Code2460490
Product RangeMachXO3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.580 |
| 10+ | €12.680 |
| 25+ | €11.780 |
| 50+ | €11.540 |
| 100+ | €11.310 |
Price for:Each
Minimum: 1
Multiple: 1
€13.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3L-2100C-5BG256C
Order Code2460490
Product RangeMachXO3
Technical Datasheet
FPGA Type-
No. of Logic Cells-
IC Case / PackageCABGA
No. of Pins256Pins
Speed Grade5
No.of User I/Os206I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMachXO3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max3.465V
Core Supply Voltage Min2.375V
FPGA FamilyMachXO3
I/O Supply Voltage3.465V
Logic Case StyleCABGA
No. of I/O's206I/O's
No. of Logic Blocks-
No. of Macrocells-
No. of Speed Grades5
Operating Frequency Max400MHz
Total RAM Bits74Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
CABGA
Speed Grade
5
Process Technology
65nm
Operating Temperature Min
0°C
Product Range
MachXO3
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
2.375V
I/O Supply Voltage
3.465V
No. of I/O's
206I/O's
No. of Macrocells
-
Operating Frequency Max
400MHz
No. of Logic Cells
-
No. of Pins
256Pins
No.of User I/Os
206I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
3.465V
FPGA Family
MachXO3
Logic Case Style
CABGA
No. of Logic Blocks
-
No. of Speed Grades
5
Total RAM Bits
74Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001