Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3LF-6900C-6BG400I
Order Code3864481
Technical Datasheet
33 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.970 |
| 5+ | €26.770 |
| 10+ | €25.560 |
| 25+ | €24.360 |
| 50+ | €23.870 |
Price for:Each
Minimum: 1
Multiple: 1
€27.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3LF-6900C-6BG400I
Order Code3864481
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells6900Logic Cells
IC Case / PackageCABGA
No. of Pins400Pins
Speed Grade6
No.of User I/Os335I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max3.465V
Core Supply Voltage Min2.375V
FPGA FamilyMachXO3
I/O Supply Voltage3.465V
Logic Case StyleCABGA
No. of I/O's335I/O's
No. of Logic Blocks6900
No. of Macrocells6900Macrocells
No. of Speed Grades6
Operating Frequency Max388MHz
Total RAM Bits54Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
CABGA
Speed Grade
6
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
2.375V
I/O Supply Voltage
3.465V
No. of I/O's
335I/O's
No. of Macrocells
6900Macrocells
Operating Frequency Max
388MHz
No. of Logic Cells
6900Logic Cells
No. of Pins
400Pins
No.of User I/Os
335I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
3.465V
FPGA Family
MachXO3
Logic Case Style
CABGA
No. of Logic Blocks
6900
No. of Speed Grades
6
Total RAM Bits
54Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001