Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3LF-9400C-ASC-B-EVN
Order Code3770338
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €189.310 |
Price for:Each
Minimum: 1
Multiple: 1
€189.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3LF-9400C-ASC-B-EVN
Order Code3770338
Technical Datasheet
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameMachXO3
Core ArchitectureCPLD
Core Sub-Architecture-
Silicon Core NumberMACHXO3LF-9400C-484CABGA
Kit ContentsMachXO3LF-9400 Development Board, Pre-loaded Demo, Mini USB Cable, QuickStart Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MachXO3-9400™ development board allows designers to investigate and experiment with the features of the MachXO3 complex programmable logic device (CPLD) and the L-ASC10 (L-Analog Sense and Control 10 rails) hardware management expander. The features of the MachXO3-9400 Development Board can assist engineers with the rapid prototyping and testing of their specific designs.
- MachXO3LF-9400C-484caBGA and L-ASC10 devices with multiple prototyping and breakout areas
- Arduino and Raspberry Pi Development Board Connector plus IO Expansion Demos for each processor
- LEDs and switches for demos and evaluation
- On-board FTDI device supports JTAG programming and I2C Interfacing over USB cable
- Footprint support for CrossLink I/O Link Connectors and ASC Expansion board connectors
Contents
MachXO3LF-9400 development board, Pre-loaded demo, Mini USB cable, Quickstart guide.
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
MachXO3
Core Sub-Architecture
-
Kit Contents
MachXO3LF-9400 Development Board, Pre-loaded Demo, Mini USB Cable, QuickStart Guide
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
CPLD
Silicon Core Number
MACHXO3LF-9400C-484CABGA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001