Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,447.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,447.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFCPNX-10GE-PTP-EVN
Order Code4709717
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameCertusPro-NX
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFCPNX-100-9LFG672I
Kit ContentsMother Brd LFCPNX-100-9LFG672I, Daughter Brd, SFP Module, USB/Fiber Optic/PCIe Cable, Power Adaptor
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LFCPNX-10GE-PTP-EVN is a CertusPro-NX 10GbE PTP mother board. It offers 2x 10GE and 2x 1GE ports connected to SFP+ module cages, a Mezzanine board connector, SMA, and FMC connectors, GNSS and on-board timing sources as well as the ability to plug into a PCI-e server slot. This enables simple testing, demonstration and developing new IEEE 1588 compliant secure synchronization applications.
- For use with ORAN timing and synchronization kit
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
CertusPro-NX
Core Sub-Architecture
-
Kit Contents
Mother Brd LFCPNX-100-9LFG672I, Daughter Brd, SFP Module, USB/Fiber Optic/PCIe Cable, Power Adaptor
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFCPNX-100-9LFG672I
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001