Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €831.840 |
Product Information
Product Overview
LFCPNX-PCIEB-EVN is a CertusPro-NX PCIe bridge board. It features the CertusPro-NX 100K FPGA which is built on Lattice Nexus™ FPGA platform using low power 28nm FD-SOI technology. The CertusPro-NX PCIe Bridge board offers system designers a platform that expands support for Lattice based high performance video bridging designs by offering flexible FMC based Camera, Video or Networking I/O options. The board enables Camera sensor modules such as MIPI, LVDS, and SLVS-EC to be connected via an FMC module to enable bridging over PCIe. Additionally, there are available FMC board options for common video and networking interfaces such as HDMI, DisplayPort, CoaXPress, 10/100/1000 Ethernet, and 1/10 Gig Ethernet as well, supporting a broad range of interfacing and bridging options for CertusPro-NX based designs.
- I/O expansion options – supports FMC interface, PMOD connections, along with access to 2× SerDes ch
- CertusPro-NX PCIe Bridge BRD has a built-in download controller for programming CertusPro-NX device
- It uses an FT2232H Future Technology Devices International (FTDI) part to convert USB to JTAG
- Multiple reference clock sources
- USB-B connection for device programming and Inter-Integrated Circuit Bus (I2C) utility
- On-board boot flash – 128Mb Serial Peripheral Interface (SPI) flash, with quad read feature
Contents
CertusPro-NX PCIe bridge board, 12V AC/DC power adapter and international plug adapters, Cables, Quick start guide with Lattice Radiant software download information.
Technical Specifications
Lattice Semiconductor
CertusPro-NX
-
Bridge Brd LFCPNX-100-9LFG672I, 12V Power/Plug Adapters, Cables, Manual w/Software Download Info
No SVHC (25-Jun-2025)
-
FPGA
LFCPNX-100-9LFG672I
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate