Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €323.500 |
Product Information
Product Overview
LFCPNX-VVML-EVN is a CertusPro-NX voice and vision machine learning board featuring the Lattice CertusPro-NX FPGA, designed to accelerate AI workloads at the Edge. These FPGAs offer abundant internal memory, DSP resources, and high-speed fabric for high-performance ML applications. The hardware reference design includes a low-power image sensor, microphones, and software reference code to enable rapid development. The board also features expansion options like PMOD connectors, high-speed interfaces, and SuperSpeed USB for flexible sensor input and fast data output.
- On board image sensor
- 2 microphones for audio ML applications
- 4 PMOD connectors for connecting additional sensors
- Programming and data input/output via USB
- Demos and reference designs for popular ML use cases available
Contents
CertusPro-NX voice and vision machine learning board, Himax HM0360 camera sensor (U24), USB cable for programming via PC (USB-A to USB 2 micro-B), USB cable for video output (USB 3 Micro-B to USB-A), Quick start guide.
Technical Specifications
Lattice Semiconductor
CertusPro-NX
-
CertusPro NX Voice and Vision Machine Learning Eval Board LFCPNX-100-BBG484
No SVHC (21-Jan-2025)
-
FPGA
LFCPNX-100-BBG484
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate