Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM-45F-VERSA-EVNG
Order Code4709719
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €361.360 |
Price for:Each
Minimum: 1
Multiple: 1
€361.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM-45F-VERSA-EVNG
Order Code4709719
Technical Datasheet
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameECP5
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFE5UM-45F-8BG381C
Kit ContentsDevelopment Board LFE5UM-45F-8BG381C, USB-B to USB-A Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
ECP5
Core Sub-Architecture
-
Kit Contents
Development Board LFE5UM-45F-8BG381C, USB-B to USB-A Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFE5UM-45F-8BG381C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001