Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM5G-85F-EVN
Order Code3770331
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €130.950 |
Price for:Each
Minimum: 1
Multiple: 1
€130.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM5G-85F-EVN
Order Code3770331
Technical Datasheet
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameECP5
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFE5UM5G-85F-8BG381
Kit ContentsECP5 Eval Board Pre-loaded w/Demo Design, USB Cable, Quick Start Guide, 12V Power Adapter, License
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECP5™ evaluation board allows designers to investigate and experiment with the features of the ECP5-5G Field Programmable Gate Array (FPGA). The features of the ECP5 Evaluation Board can assist engineers with the rapid prototyping and testing of their specific designs.
- ECP5-5G FPGA (LFE5UM5G-85F-8BG381)
- USB-B connection for device programming and I2C utility & future capability to support Improved I3C
- On-board Boot Flash – 128 Mbit Serial Peripheral Interface (SPI) Flash, with Quad read feature
- 8 input DIP switches, 3 push buttons and 8 LEDs for demo purposes
- Multiple reference clock sources
Contents
ECP5 evaluation board pre-loaded with demo design, USB-A to USB-B (mini) cable for programming FPGA via a PC, 12V AC/DC power adapter and international plug adapters, Quick start guide, ECP5 evaluation board diamond license information.
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
ECP5
Core Sub-Architecture
-
Kit Contents
ECP5 Eval Board Pre-loaded w/Demo Design, USB Cable, Quick Start Guide, 12V Power Adapter, License
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFE5UM5G-85F-8BG381
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:4A994.i
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.407779