Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €305.440 |
Price for:Each
Minimum: 1
Multiple: 1
€305.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO5-15D-EVN
Order Code4709722
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameMachXO5-NX
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFMXO5-15D
Kit ContentsMachXO5-NX-15D Development Board LFMXO5-15D, 12V Power Adapter, Mini USB Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
MachXO5-NX
Core Sub-Architecture
-
Kit Contents
MachXO5-NX-15D Development Board LFMXO5-15D, 12V Power Adapter, Mini USB Cable, Quick Start Guide
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFMXO5-15D
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001