Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €269.270 |
Price for:Each
Minimum: 1
Multiple: 1
€269.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO5-25-E-EVN
Order Code4729760
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameMachXO5-NX
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFMXO5-25-9BBG400C
Kit ContentsDev Brd LFMXO5-25-9BBG400C w/Demo Design, 12V AC/DC Power Adapter, Mini USB Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
MachXO5-NX
Core Sub-Architecture
-
Kit Contents
Dev Brd LFMXO5-25-9BBG400C w/Demo Design, 12V AC/DC Power Adapter, Mini USB Cable, Quick Start Guide
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFMXO5-25-9BBG400C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:4A994.i
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001