Product Information
Product Overview
The LPTM10-12107-3FTG208I is a Lattice Platform Manager integrates board power management (hot-swap, sequencing, monitoring, reset generation, trimming and margining) and digital board management functions (reset tree, non-volatile error logging, glue logic, board digital signal monitoring and control, system bus interface, etc.) into a single integrated solution. The Platform Manager device provides 12 independent analog input channels to monitor up to 12 power supply test points. Up to 12 of these input channels can be monitored through differential inputs to support remote ground sensing. Each of the analog input channels is monitored through two independently programmable comparators to support both high/low and in-bounds/out-of-bounds (window-compare) monitor functions. Up to six general purpose 5V tolerant digital inputs are also provided for miscellaneous control functions.
- Precision voltage monitoring increases reliability
- High-voltage FET drivers enable integration
- Power supply margin and trim functions
- Programmable timers increase control flexibility
- PLD resources integrate power and digital functions
- In-system programmability reduces risk
Applications
Commercial, Industrial, Power Management
Technical Specifications
PMIC for Power Supplies
-
-
208Pins
85°C
-
No SVHC (21-Jan-2025)
FTBGA
3.96V
-
FTBGA
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate