Print Page
G4T5
Ultraviolet Lamp Bulb, 253.7nm, Miniature Bi-Pin, 4W, G5 Base, 15mm x 134mm
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €34.140 |
5+ | €29.270 |
10+ | €26.720 |
Price for:Each
Minimum: 1
Multiple: 1
€34.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAWTRONICS
Manufacturer Part NoG4T5
Order Code178938
Technical Datasheet
Light SourceUltraviolet
Lamp Base TypeMiniature Bi-Pin
Input Power4W
Input Voltage-
Product Range-
Product Overview
The G4T5 is a 4W Spare Germicidal Lamp with UV tube and miniature bi-pin base. The tube with T-5 bulb, medium ozone output.
Applications
Lighting
Technical Specifications
Light Source
Ultraviolet
Input Power
4W
Product Range
-
Lamp Base Type
Miniature Bi-Pin
Input Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85394900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014