Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLCR COMPONENTS
Manufacturer Part NoEP0885/P3
Order Code653512
Product RangeLCR EP Series
Technical Datasheet
127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
10+ | €1.620 |
50+ | €1.360 |
100+ | €1.300 |
200+ | €1.240 |
500+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoEP0885/P3
Order Code653512
Product RangeLCR EP Series
Technical Datasheet
Accessory TypeCapacitor Clamp 3 Flange
Clip Diameter50mm
Product RangeLCR EP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EP0885/P3 is a Capacitor Clamp with nylon mounting clip. This 50mm clamp is suitable for use with tubular capacitor. The S-series are particularly recommended where the capacitor cases should be isolated from the chassis on which they are fixed. The capacitor is raised 2mm off the mounting board thereby eliminating the need for an insulating disc on the capacitor. Metal clips can cut through the insulating sleeve and cause problems which cannot occur with an insulating nylon clip. The good mechanical properties of nylon are well known and these clips are particularly suitable where vibration is involved.
Applications
Consumer Electronics, Industrial
Technical Specifications
Accessory Type
Capacitor Clamp 3 Flange
Product Range
LCR EP Series
Clip Diameter
50mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014