Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.470 |
3+ | €10.810 |
5+ | €10.270 |
10+ | €9.730 |
20+ | €8.840 |
50+ | €8.100 |
Price for:Each
Minimum: 1
Multiple: 1
€12.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoFP005
Order Code9520848
Technical Datasheet
Suppressor TypeMains
No. of Poles-
SPD Type-
Peak Surge Current-
Voltage Rating500Vrms
Continuing Operating Voltage Max-
Suppressor MountingDIN Rail
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Single phase RC suppressor designed to reduce contact arcing when switching inductive loads.
- Reduces dv/dt across thyristors and other solid state devices
Technical Specifications
Suppressor Type
Mains
SPD Type
-
Voltage Rating
500Vrms
Suppressor Mounting
DIN Rail
Plug Type
-
No. of Poles
-
Peak Surge Current
-
Continuing Operating Voltage Max
-
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04