Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No14-37FS-BD-16
Order Code1660748
Product RangeFS Series
Technical Datasheet
100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.010 |
| 10+ | €13.290 |
| 25+ | €11.050 |
| 50+ | €10.730 |
| 100+ | €10.420 |
| 250+ | €8.740 |
| 500+ | €8.570 |
Price for:Each
Minimum: 1
Multiple: 1
€14.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No14-37FS-BD-16
Order Code1660748
Product RangeFS Series
Technical Datasheet
Product Length406mm
Length406mm
Width9.14mm
Product Width9.14mm
Product Depth-
Depth-
Product RangeFS Series
Attenuation100dB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Length
406mm
Width
9.14mm
Product Depth
-
Product Range
FS Series
SVHC
No SVHC (25-Jun-2025)
Length
406mm
Product Width
9.14mm
Depth
-
Attenuation
100dB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536