Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-409F
Order Code2629792
Product RangeTwo-Piece SMS Series
Your Part Number
Technical Datasheet
111 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.530 |
| 10+ | €1.390 |
| 25+ | €1.320 |
| 50+ | €1.250 |
| 100+ | €1.160 |
| 500+ | €1.110 |
Price for:Each
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-409F
Order Code2629792
Product RangeTwo-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length29.36mm
Length29.36mm
Width18.49mm
Product Width18.49mm
Product Depth7.01mm
Depth7.01mm
Attenuation-
Product RangeTwo-Piece SMS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
29.36mm
Width
18.49mm
Product Depth
7.01mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Length
29.36mm
Product Width
18.49mm
Depth
7.01mm
Product Range
Two-Piece SMS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002963