Print Page
Image is for illustrative purposes only. Please refer to product description.
651 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.130 |
5+ | €8.250 |
10+ | €7.880 |
50+ | €7.410 |
100+ | €6.760 |
250+ | €6.130 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€10.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoFDL005CR
Order Code1208906
Technical Datasheet
No. of LEDs1LEDs
Holder TypeClip & Ring
Product Range-
Product Overview
The 558-142 is a black polypropylene Mounting Clip and Retaining Ring. It is designed to panel mount 5mm LED lamps. This clip and retaining ring combination is intended for installation into instrument panels with a 0.5 to 2.7mm thickness.
Applications
LED Lighting
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Clip & Ring
Technical Docs (1)
Alternatives for FDL005CR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01