Print Page
Image is for illustrative purposes only. Please refer to product description.
761 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.629 |
10+ | €0.502 |
25+ | €0.480 |
50+ | €0.435 |
100+ | €0.389 |
500+ | €0.347 |
Price for:Each
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL07R5000Q1
Order Code1208855
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If25mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity32mcd
Viewing Angle68°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The L07R5000Q1 is a 5mm through-hole bright red LED with round lens. It supports a wavelength of 660nm. It has good viewing angle and ideal for status indicator.
Applications
LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Current If
25mA
Wavelength Typ
660nm
Viewing Angle
68°
Product Range
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
1.7V
Luminous Intensity
32mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000305