Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No123421-033.
Order Code1331783
Your Part Number
Technical Datasheet
159 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.66 |
| 5+ | €102.04 |
| 10+ | €101.42 |
| 25+ | €99.99 |
| 50+ | €50.35 |
Price for:Each
Minimum: 1
Multiple: 1
€102.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No123421-033.
Order Code1331783
Technical Datasheet
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Voltage12.7VDC
Holding Force24N
Coil Resistance30.6ohm
Coil Power Continuous5W
Outside Diameter25.4mm
External Diameter25.4mm
External Length13.46mm
Product Range-
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
12.7VDC
Coil Resistance
30.6ohm
Outside Diameter
25.4mm
External Length
13.46mm
Solenoid Duty Cycle
Continuous
Holding Force
24N
Coil Power Continuous
5W
External Diameter
25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567