Print Page
Image is for illustrative purposes only. Please refer to product description.
140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.410 |
5+ | €63.360 |
10+ | €62.090 |
Price for:Each
Minimum: 1
Multiple: 1
€82.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No123423-030
Order Code3996085
Technical Datasheet
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Voltage13.2VDC
Holding Force53.4N
Coil Resistance19.2ohm
Coil Power Continuous9W
Coil TerminationWire Leaded
External Diameter33.3mm
External Length17.53mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
13.2VDC
Coil Resistance
19.2ohm
Coil Termination
Wire Leaded
External Length
17.53mm
SVHC
To Be Advised
Solenoid Duty Cycle
Continuous
Holding Force
53.4N
Coil Power Continuous
9W
External Diameter
33.3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:USA Minor Outlying Islands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:USA Minor Outlying Islands
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate