Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €74.640 |
Price for:Each
Minimum: 100
Multiple: 100
€7,464.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No129415-027
Order Code3997332
Technical Datasheet
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Voltage17.7VDC
Holding Force120.1N
Coil Resistance15.7ohm
Coil Power Continuous21W
Coil TerminationWire Leaded
External Diameter47.63mm
External Length26.29mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
17.7VDC
Coil Resistance
15.7ohm
Coil Termination
Wire Leaded
External Length
26.29mm
SVHC
Boric acid (14-Jun-2023)
Solenoid Duty Cycle
Continuous
Holding Force
120.1N
Coil Power Continuous
21W
External Diameter
47.63mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326