Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No152097-230
Order Code1704815
Product RangeSTA Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €111.780 |
| 5+ | €101.050 |
| 10+ | €99.500 |
| 25+ | €96.940 |
| 50+ | €91.830 |
| 100+ | €82.460 |
| 250+ | €74.210 |
Price for:Each
Minimum: 1
Multiple: 1
€111.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No152097-230
Order Code1704815
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage34.9VDC
Holding Force43.15N
Coil Resistance110.6ohm
Coil Power Continuous11W
External Diameter38.1mm
Outside Diameter38.1mm
External Length42.67mm
Product RangeSTA Series
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
34.9VDC
Coil Resistance
110.6ohm
External Diameter
38.1mm
External Length
42.67mm
Solenoid Duty Cycle
Continuous
Holding Force
43.15N
Coil Power Continuous
11W
Outside Diameter
38.1mm
Product Range
STA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326955