Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.770 |
5+ | €38.680 |
10+ | €34.650 |
20+ | €33.960 |
Price for:Each
Minimum: 1
Multiple: 1
€43.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No152099-227
Order Code3996089
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage6.5VDC
Holding Force21.8N
Coil Resistance5.32ohm
Coil Power Continuous8W
Coil TerminationWire Leaded
External Diameter25.4mm
External Length29.85mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
6.5VDC
Coil Resistance
5.32ohm
Coil Termination
Wire Leaded
External Length
29.85mm
SVHC
To Be Advised
Solenoid Duty Cycle
Continuous
Holding Force
21.8N
Coil Power Continuous
8W
External Diameter
25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:USA Minor Outlying Islands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:USA Minor Outlying Islands
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11