Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No152099-230
Order Code3997338
Product RangeSTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | €23.440 |
Price for:Each
Minimum: 250
Multiple: 250
€5,860.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No152099-230
Order Code3997338
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage13.5VDC
Holding Force21.8N
Coil Resistance22.78ohm
Coil Power Continuous8W
Coil TerminationWire Leaded
External Diameter25.4mm
External Length29.85mm
Product RangeSTA Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
13.5VDC
Coil Resistance
22.78ohm
Coil Termination
Wire Leaded
External Length
29.85mm
SVHC
Boric acid (14-Jun-2023)
Solenoid Duty Cycle
Continuous
Holding Force
21.8N
Coil Power Continuous
8W
External Diameter
25.4mm
Product Range
STA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11