Print Page
Image is for illustrative purposes only. Please refer to product description.
157 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €31.650 |
Price for:Each
Minimum: 1
Multiple: 1
€31.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No152099-233
Order Code1704818
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage27.3VDC
Holding Force21.8N
Coil Resistance93.08ohm
Coil Power Continuous8W
Outside Diameter25.4mm
External Diameter25.4mm
External Length29.85mm
Product Range-
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
27.3VDC
Coil Resistance
93.08ohm
Outside Diameter
25.4mm
External Length
29.85mm
Solenoid Duty Cycle
Continuous
Holding Force
21.8N
Coil Power Continuous
8W
External Diameter
25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125035