Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No154660-224.
Order Code3276534
Product RangeSTA Series
Technical Datasheet
61 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.420 |
| 5+ | €73.530 |
| 10+ | €71.650 |
| 25+ | €67.880 |
| 50+ | €64.110 |
| 100+ | €60.340 |
Price for:Each
Minimum: 1
Multiple: 1
€75.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No154660-224.
Order Code3276534
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage12.4VDC
Holding Force100.4N
Coil Resistance9.3ohm
Coil Power Continuous17W
External Diameter38.6mm
Outside Diameter38.6mm
External Length65mm
Product RangeSTA Series
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
12.4VDC
Coil Resistance
9.3ohm
External Diameter
38.6mm
External Length
65mm
Solenoid Duty Cycle
Continuous
Holding Force
100.4N
Coil Power Continuous
17W
Outside Diameter
38.6mm
Product Range
STA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54432
Product traceability