Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No173921-023.
Order Code1331798
Your Part Number
Technical Datasheet
37 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €104.360 |
Price for:Each
Minimum: 1
Multiple: 1
€104.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No173921-023.
Order Code1331798
Technical Datasheet
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Voltage12.3VDC
Holding Force218N
Coil Resistance4.69ohm
Coil Power Continuous32W
External Diameter57.15mm
Outside Diameter57.15mm
External Length33.78mm
Product Range-
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
12.3VDC
Coil Resistance
4.69ohm
External Diameter
57.15mm
External Length
33.78mm
Solenoid Duty Cycle
Continuous
Holding Force
218N
Coil Power Continuous
32W
Outside Diameter
57.15mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.60102