Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLEDEX
Manufacturer Part No174419-026.
Order Code1363755
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage13.8VDC
Holding Force40N
Coil Resistance14.1ohm
Coil Power Continuous0
External Diameter31.75mm
External Length57.2mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
13.8VDC
Coil Resistance
14.1ohm
External Diameter
31.75mm
Product Range
-
Solenoid Duty Cycle
Continuous
Holding Force
40N
Coil Power Continuous
0
External Length
57.2mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84818079
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322056