Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €82.480 |
5+ | €80.410 |
10+ | €78.360 |
25+ | €74.230 |
Price for:Each
Minimum: 1
Multiple: 1
€82.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No174419-029.
Order Code1363756
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage27VDC
Holding Force40N
Coil Resistance55.1ohm
Coil Power Continuous13W
External Diameter31.75mm
Outside Diameter31.75mm
External Length57.2mm
Product Range-
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
27VDC
Coil Resistance
55.1ohm
External Diameter
31.75mm
External Length
57.2mm
Solenoid Duty Cycle
Continuous
Holding Force
40N
Coil Power Continuous
13W
Outside Diameter
31.75mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322056