Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No195203-231.
Order Code3387478
Product RangeSTA Series
Technical Datasheet
131 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | €20.660 |
Price for:Each
Minimum: 250
Multiple: 250
€5,165.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No195203-231.
Order Code3387478
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage6.2VDC
Holding Force3.2N
Coil Resistance9.56ohm
Coil Power Continuous4W
External Diameter13.21mm
Outside Diameter13.21mm
External Length26.67mm
Product RangeSTA Series
Technical Specifications
Solenoid Operation
Push
Coil Voltage
6.2VDC
Coil Resistance
9.56ohm
External Diameter
13.21mm
External Length
26.67mm
Solenoid Duty Cycle
Continuous
Holding Force
3.2N
Coil Power Continuous
4W
Outside Diameter
13.21mm
Product Range
STA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587