Print Page
Image is for illustrative purposes only. Please refer to product description.
302 In Stock
500 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €29.120 |
5+ | €27.400 |
10+ | €25.670 |
25+ | €24.320 |
50+ | €23.360 |
Price for:Each
Minimum: 1
Multiple: 1
€29.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No195203-237.
Order Code1331807
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage23.8VDC
Holding Force3.2N
Coil Resistance149.93ohm
Coil Power Continuous4W
External Diameter13.2mm
Outside Diameter13.2mm
External Length26.67mm
Product Range-
Technical Specifications
Solenoid Operation
Push
Coil Voltage
23.8VDC
Coil Resistance
149.93ohm
External Diameter
13.2mm
External Length
26.67mm
Solenoid Duty Cycle
Continuous
Holding Force
3.2N
Coil Power Continuous
4W
Outside Diameter
13.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536