Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.940 |
5+ | €40.590 |
10+ | €36.370 |
20+ | €35.640 |
Price for:Each
Minimum: 1
Multiple: 1
€45.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No195205-230
Order Code2787328
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage12VDC
Holding Force12.7N
Holding Force - Metric12.7N
Coil Resistance20.7ohm
Coil Power Continuous7W
Coil TerminationWire Leaded
External Diameter19.6mm
External Length39.37mm
Product Range-
SVHCTo Be Advised
Product Overview
The 195205-230 is a STA® push Tubular Solenoid, ideal for high force, short stroke applications and on/off operation. The plunger has a shaft extension which then pushes out through a hole in the end of the solenoid case. STA® series tubular solenoids improve performance and provide longer life, quieter operation and improved reliability for demanding applications. STA models are constructed with a low friction nylon bobbin which insures a 25 million actuations life rating on all models. The tubular solenoid offer a built-in combination air gap spacer and plunger stop.
- 60° plunger without anti-rotation flat
- 30AWG wire
- 1000VRMS dielectric strength
- ±5% tolerance coil resistance
Applications
Building Automation, Security
Technical Specifications
Solenoid Operation
Push
Coil Voltage
12VDC
Holding Force - Metric
12.7N
Coil Power Continuous
7W
External Diameter
19.6mm
Product Range
-
Solenoid Duty Cycle
Continuous
Holding Force
12.7N
Coil Resistance
20.7ohm
Coil Termination
Wire Leaded
External Length
39.37mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097524