Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No195205-233.
Order Code1331811
Product RangeSTA Series
Technical Datasheet
96 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.120 |
Price for:Each
Minimum: 1
Multiple: 1
€22.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No195205-233.
Order Code1331811
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force12.7N
Coil Resistance83.5ohm
Coil Power Continuous7W
Outside Diameter19.6mm
External Diameter19.6mm
External Length39.37mm
Product RangeSTA Series
Technical Specifications
Solenoid Operation
Push
Coil Voltage
24VDC
Coil Resistance
83.5ohm
Outside Diameter
19.6mm
External Length
39.37mm
Solenoid Duty Cycle
Continuous
Holding Force
12.7N
Coil Power Continuous
7W
External Diameter
19.6mm
Product Range
STA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10206