Print Page
229 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.590 |
Price for:Each
Minimum: 1
Multiple: 1
€60.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No810-282-330
Order Code1331824
Product Range3B Series
Technical Datasheet
Holding Torque - Imperial0.4in-lb
Holding Torque - Metric0.045N-m
No. of Turns720Turns
Solenoid Duty CycleContinuous
Maximum Stroke45°
Solenoid DirectionCW
Coil Voltage14.1VDC
Coil Power Continuous10W
Coil Resistance18.4ohm
Outside Diameter33.3mm
External Diameter33.3mm
External Length22.23mm
Product Range3B Series
Technical Specifications
Holding Torque - Imperial
0.4in-lb
No. of Turns
720Turns
Maximum Stroke
45°
Coil Voltage
14.1VDC
Coil Resistance
18.4ohm
External Diameter
33.3mm
Product Range
3B Series
Holding Torque - Metric
0.045N-m
Solenoid Duty Cycle
Continuous
Solenoid Direction
CW
Coil Power Continuous
10W
Outside Diameter
33.3mm
External Length
22.23mm
Technical Docs (2)
Alternatives for 810-282-330
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116802

